Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,013.000 |
5+ | €1,956.000 |
10+ | €1,829.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,013.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
H3S-1SL is a series H3 explosion-proof differential pressure switch. It is a heavy duty, industrial unit with a unique new design that provides sensitivity to differential pressures as low as 10inches of water (254mm w.c.), yet handles total pressure of 1500psi (103bar). The Series H3 utilizes a rotary motion transfer shaft that prevents a change in total pressure from causing a set point shift. Typical applications include water flow proving with an orifice plate, differential pressure across chiller and liquid filter status.
- Explosion-proof differential pressure switch
- 316 SS chamber with fluoroelastomer diaphragm
- Adjustable operating range from 10-180" w.c. (2.48-44.78kPa)
- SPDT snap action switch rated 5A at 125/250VAC, 30VDC
- 18 AWG x 18 inch lead wires electrical connection
- Rotary motion design prevents set point shifts
- Explosion-proof housing for use in applications where protection of process and personnel is needed
- 3/4˝ female NPT conduit connection
- 1/8˝ female NPT process connection
- Vertical mounting orientation and ATEX, CE, CSA, UL compliance
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814369