Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoHHT-IT-LCD
Order Code4291010
Product RangeHHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,542.000 |
5+ | €1,499.000 |
10+ | €1,401.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,542.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoHHT-IT-LCD
Order Code4291010
Product RangeHHT Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9.5VDC
Supply Voltage Max28VDC
Sensing Accuracy2%
Response Time15s
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHHT Series
Qualification-
SVHCTo Be Advised
Product Overview
HHT-IT-LCD is a series HHT intrinsically safe humidity/temperature transmitter with LCD display. This hazardous area humidity/temperature transmitter takes accurate measurements in the harshest of environments. The intrinsically safe version is offered with 4-20 mA output for humidity and temperature, and do require an intrinsically safe barrier to meet hazardous area approvals.
- FM approved
- Relative humidity range 0 to 100% RH
- Voltage rating range from 9.5-28VDC
- Screw terminal block electrical connection, 1/2 female NPT conduit connection
- Aluminium housing
- Temperature display is °F/°C selectable
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9.5VDC
Sensing Accuracy
2%
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
28VDC
Response Time
15s
Operating Temperature Min
-40°C
Product Range
HHT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.896016