Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.100 |
5+ | €81.740 |
10+ | €76.420 |
Price for:Each
Minimum: 1
Multiple: 1
€84.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
HWT250 is a bi-metal thermometer. It is perfect for hot water applications. The dial has dual scales to read in °F and °C. There is an adjustment screw in the stem for easy calibration. Typical applications for the HWT250 would be heating coils, hydronic radiant in-floor systems, and outdoor wood furnaces.
- Stem and well brass wetted materials
- Zinc plated brass housing material
- Range from 30 to 250°F (0 to 120°C)
- Glass lens
- Ambient temperature limits range from -40 to 250°F (-40 to 120°C)
- Dial size is 2"
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078