Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.800 |
5+ | €38.680 |
10+ | €36.170 |
Price for:Each
Minimum: 1
Multiple: 1
€39.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MDS-1 is a series MDS miniature pressure switch. It is designed with a double diaphragm to protect false actuation due to shock and vibration. This low cost pressure switch. It has a minimum 20 million cycle life expectancy, and an extremely fast response time, making this an ideal device for OEM orders. Typical applications include air proving, cleaning and purification, ventilation flow, heavy equipment and machinery, pressure monitoring, exhaust ducts.
- Set point 1.0" H2O
- Lightweight but shock and vibration resistant for tough applications
- Gold contacts help ensure a clean connection without dirt or oxidation
- Temperature limits of 40 to 150°F (4 to 66°C)
- Brass tab-type for use with quick disconnections electrical connections
- Two barbed ports for use with 1/8˝-3/16˝ ID tubing pressure connections
- Polycarbonate housing
- Polyurethane diaphragm material
- 30V AC/DC or less with resistive load operating voltage
- SPST normally open switch type
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate