Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,355.000 |
5+ | €1,317.000 |
10+ | €1,232.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,355.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPG-7200-804-P2
Order Code4290561
Technical Datasheet
SVHCTo Be Advised
Product Overview
PG-7200-804-P2 is a series PG gas pressure/differential pressure switch. It has a large sensitive diaphragm and a reliable time proven mechanical design. For use with air and other compatible gases, they feature excellent ±1% of full-scale repeatability, clear easy-to read scale and convenient external set point adjustment. Typical applications include natural, manufactured or LP gas applications.
- Double snap switch
- 5A, 120/240VAC, 30VDC resistive
- Range 2oz to 3oz (switch differential with pointer set at)
- No manual reset
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018486