Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €244.020 |
5+ | €237.180 |
10+ | €221.740 |
Price for:Each
Minimum: 1
Multiple: 1
€244.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHP-2E4A
Order Code4291032
Sensor Output TypeVoltage / Current
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy2%
Response Time8s
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Product Overview
RHP-2E4A is a series RHP European style wall mount humidity/temperature dew point transmitter. This is most versatile room transmitter on the market. The stylish housing is well vented to provide air flow across the sensor to improve measurement accuracy. The humidity and the dew point are measured using a capacitive polymer sensor. The humidity and dew point can have either a current or voltage output, while the optional temperature output can be a current, voltage, RTD or thermistor. Typical applications include air economizers, room comfort monitoring, greenhouse monitoring.
- Capacitance polymer RH sensor
- Polycarbonate enclosure material
- IP20 enclosure rating
- Screw terminal block electrical connections
- 1% RH, 0.1°F (0.1°C) temperature and 1°F (1°C) dew point display resolution
- 2% accuracy
- 4-20mA/0-5VDC/0-10VDC humidity/dew point output
- Drift of <lt/>0.25% RH/year
- 8s response time
- 10Kohm at 25°C thermistor type III temperature output
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
10VDC
Sensing Accuracy
2%
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Response Time
8s
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398