Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRHP-3O22
Order Code4291105
Product RangeRHP Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €247.130 |
5+ | €240.200 |
10+ | €224.570 |
Price for:Each
Minimum: 1
Multiple: 1
€247.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHP-3O22
Order Code4291105
Product RangeRHP Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min15VDC
Supply Voltage Max35VDC
Sensing Accuracy3%
Response Time15s
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHP Series
Qualification-
SVHCTo Be Advised
Product Overview
RHP-3O22 is a series RHP humidity/temperature transmitter which combines the voltage or current humidity transmitter output with a passive temperature thermistor or RTD output. Typical applications include air economizers, outdoor temperature and relative humidity reference and pool room humidity monitoring.
- Reduced installation cost with combined humidity and temperature
- Reduced system operating costs with radiation shield protecting the sensor from radiant heat
- Relative humidity range from 0 to 100% RH
- Temperature range from -40 to 140°F (-40 to 60°C)
- Removable screw terminal block electrical connections
- 3% accuracy
- OSA (outside air) housing type
- 0-10V RH output
- 0-10VDC temperature sensor
- NEMA 4X (IP66)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
15VDC
Sensing Accuracy
3%
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Response Time
15s
Operating Temperature Min
-40°C
Product Range
RHP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078