Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €370.950 |
5+ | €360.550 |
10+ | €337.080 |
Price for:Each
Minimum: 1
Multiple: 1
€370.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RRT3300U is a series RRT3 remote reading thermometer with switch which combines an easy to read 3-1/4" dual scale dial thermometer and a SPDT relay. Colour coordinated pointers display the current process temperature and set point. Typical applications include high temp shut down in process applications and boiler or chiller control.
- Temperature range from 0 to 300°F (-18 to 149°C)
- Fast installation with quick connect terminals
- 304 SS housing
- ±3% FS accuracy
- Screw terminal electrical connection
- 12.7mm male NPT process connection
- 90mm dial size
- 3.2m capillary length
- 79.24mm bulb length
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.496855