Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoS2-42
Order Code4290705
Product RangeS2-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.910 |
5+ | €130.150 |
10+ | €121.680 |
Price for:Each
Minimum: 1
Multiple: 1
€133.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-42
Order Code4290705
Product RangeS2-4 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Max115.5°C
RTD Accuracy-
Measured Temperature Min-35.5°C
Resistance1kohm
Measured Temperature Max115.5°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCopper
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeS2-4 Series
SVHCTo Be Advised
Product Overview
S2-42 is a series S2-4 weatherproof surface temperature assembly. Ideal for monitoring the temperature of distribution lines when it is not possible to penetrate the pipe. The strap-on connection quickly wraps around a pipe and can be securely tightened using a flat head screw driver. The twist-off housing cover reduces installation time. The housing has multiple knockout conduit holes which allows the installer to bring conduit to any side of the housing.
- PT 1000 ohm RTD sensor type
- Copper conductor probe material
- Strap-on to pipe (fits 2 to 5" pipe sizes)
- NEMA 4X (IP66) enclosure rating
- Accuracy of ±0.6% at 32°F (0°C)
Technical Specifications
RTD Type
Probe
RTD Accuracy
-
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
Copper
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Sensing Temperature Max
115.5°C
Measured Temperature Min
-35.5°C
Measured Temperature Max
115.5°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
S2-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554