Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €419.000 |
5+ | €407.260 |
10+ | €380.750 |
Price for:Each
Minimum: 1
Multiple: 1
€419.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SC4380 is a series SC4 process signal converter/isolator part of Iso Verter® II signal conditioning module. The SC4380 process signal converter/isolator accepts virtually all standard process signals as an input, and isolates and retransmits the signal in either the same units or virtually any other standard process signal. The SC4380 can be field programmed for reverse or direct action and can receive and transmit single sided or bipolar signals.
- Inputs 0-5, 10, 20, 50, 100, 1-5, 4-20, 10-15mA, 0-100, 0-200, 0-500mV, 0-1, 0-5, 0-10, 1-5, 2-10V
- Selectable outputs 0-1, 0-5, 0-20,1-5, 4-20mA, 0-1, 0-5, 0-10, 1-5, 2-10V
- Isolation of 1500VAC RMS
- 0.1% of full-scale linearity
- ±0.02%/°C typical, ±0.05%/ °C maximum drift
- Power supply range from 12 to 24VDC/VAC 50 to 400Hz
- Output loads of current: 600 ohm max voltage: 500 ohm min (20mA maximum)
- 22.5mm W x 75.0mm H x 98.5mm D case size
- Mounts on industry standard 35mm DIN rail (DIN EN50022-35) mounting
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155