Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSTC161
Order Code4290961
Product RangeSTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.820 |
5+ | €60.090 |
10+ | €56.180 |
Price for:Each
Minimum: 1
Multiple: 1
€61.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSTC161
Order Code4290961
Product RangeSTC Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min70°F
Sensing Temperature Max370°F
Product RangeSTC Series
SVHCTo Be Advised
Product Overview
STC161 is a series STC pipe-mount bimetal surface thermometer designed to accurately measure the surface temperature of pipe size. The STC series features a bimetal spiral spring sensing element that provides quick temperature readings. Pipe mount thermometer perfect for temporary installations and applications that require non-intrusive temperature measurements.
- Temperature range from 70 to 370°F
- Fits 3/4" to 7/8" pipe size
- Steel housing and glass lens
- 2" dial size
- Temperature limits of 14 to 302°F (-10 to 150°C)(ambient)
- Clip-on mount
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
370°F
SVHC
To Be Advised
Sensing Temperature Min
70°F
Product Range
STC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359