Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €399.500 |
5+ | €388.300 |
10+ | €363.030 |
Price for:Each
Minimum: 1
Multiple: 1
€399.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
WD is a water detector designed for dependable detection of water presence even of low conductive liquids. The water sensing tape attaches to module and if any liquid comes in contact with the tape the resistance is changed and the alarm will be triggered. The tape is hydrophobic so it does not absorb any of the liquid it is detecting which makes for a faster drying time and faster return to service after a water leak. Typical applications include drip pans under HVAC equipment, computer rooms, telecommunication facilities and leak detection around water pumps.
- Sturdy and reliable aluminium enclosure
- DPDT switch with 1A at 24VAC/VDC rating
- Voltage rating from 24 to 30VDC
- Hole for 1/2˝ conduit connection
Technical Specifications
Product Range
WD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835