Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No1805416
Order Code3702023
Also Known AsGTIN UPC EAN: 00071701059727
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.090 |
| 3+ | €24.040 |
Price for:Each
Minimum: 1
Multiple: 1
€26.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No1805416
Order Code3702023
Also Known AsGTIN UPC EAN: 00071701059727
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width12mm
Tape MaterialVinyl
Label Tape ColourWhite on Red
For Use WithDymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219, 3M PL100, PL200, PL300 Printers
SVHCNo SVHC (27-Jun-2024)
Product Overview
For general labeling or extreme conditions; Vinyl labels offer moisture, chemical and UV resistance, making them ideal for labeling both indoors and outdoors.
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology – label text won’t smudge, smear or fade
- Easy-to-peel split-back design makes applying labels quick and easy
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
White on Red
SVHC
No SVHC (27-Jun-2024)
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219, 3M PL100, PL200, PL300 Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044