Print Page
Alternatives for JS1300AQ
1 Product Found
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
JS Series
Contact Voltage AC Nom
-
Contact Current Max
20mA
No. of Directions
4
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485