Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV8F2Y0SS-341
Order Code4690020
Product RangePV8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.070 |
5+ | €23.610 |
10+ | €22.150 |
20+ | €20.690 |
Price for:Each
Minimum: 1
Multiple: 1
€25.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV8F2Y0SS-341
Order Code4690020
Product RangePV8 Series
Technical Datasheet
Product RangePV8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PV8F2Y0SS-341 is a PV8 series illuminated anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- 25mm diameter panel cutout, IP65 rated
- Electrical rating: 2A, 48V DC
- Electrical life: 50,000 cycles
- Contact resistance: 50mohm max, insulation resistance: 1000Mohm min at 500V DC
- Dielectric strength: 2,000V AC, travel: 2.80mm
- Operating/storage temperature: -20°C to 55°C
- Actuation force: 6.5N, mounting nut torque: 5-14Nm
- Flat actuator, solder terminal
- Stainless steel body/actuator
- Ring illumination, blue LED
Technical Specifications
Product Range
PV8 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08378