Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSB 9080-120 3U
Order Code3442898
Product RangeEA-PSB 9000 3U Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSB 9080-120 3U
Order Code3442898
Product RangeEA-PSB 9000 3U Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max80V
Output Current Min0A
Output Current Max120A
Power Rating2.5kW
Supply Voltage Min342V
Supply Voltage Max528V
Manufacturer Warranty2 Years
Product RangeEA-PSB 9000 3U Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 80V, 120A programmable bi-directional DC power supply
- Energy recovery with high efficiency
- OCP, OVP, OTP, OPP protection
- TFT touch panel with display
- Remote sensing with automatic detection
- Galvanically isolated analogue interface and USB port
- Integrated function generator
- Battery test, MPP tracking simulation
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
2.5kW
Supply Voltage Max
528V
Product Range
EA-PSB 9000 3U Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
80V
Output Current Max
120A
Supply Voltage Min
342V
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20