Print Page
Product Information
ManufacturerEAO
Manufacturer Part No01-121.0252
Order Code4246818
Product Range01 Series
Technical Datasheet
Product Range01 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRectangular Raised
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC250V
IP RatingIP40, IP67
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
Alternatives for 01-121.0252
1 Product Found
Product Overview
- Illuminated pushbutton actuator
- Ø 16mm mounting cut-out, raised design mounting
- Front dimension is 18mm x 24mm, rectangular front shape
- Black front bezel colour, plastic front bezel material
- IP40 IP front protection, solder terminal, momentary switching action
- Black housing colour, plastic housing material
- Snap-action switching element system
- 1 NC + 1 NO contacts, 5A switching current, 250VAC switching voltage
Technical Specifications
Product Range
01 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular Raised
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP40, IP67
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008