Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMST0805R0015FIM
Order Code4070877
Product RangeMST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.355 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,775.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMST0805R0015FIM
Order Code4070877
Product RangeMST Series
Technical Datasheet
Resistance0.0015ohm
Product RangeMST Series
Resistor Case / Package0805 [2013 Metric]
Power Rating750mW
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2.05mm
Product Width1.3mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.0015ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 50ppm/°C
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MST Series
Power Rating
750mW
Resistor Technology
Metal Strip
Product Length
2.05mm
Product Height
0.4mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006