Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-D-S-K01
Order Code2858226
Product RangeRMQ Compact C22 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-D-S-K01
Order Code2858226
Product RangeRMQ Compact C22 Series
Technical Datasheet
Switch OperationMomentary
Product RangeRMQ Compact C22 Series
Contact ConfigurationSPST-NC
Panel Cutout Diameter22.5mm
Pushbutton Actuator StyleRound Flush
Switch TerminalsScrew
Actuator / Cap ColourBlack
Contact Current AC Max0
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
Momentary
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Black
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
RMQ Compact C22 Series
Panel Cutout Diameter
22.5mm
Switch Terminals
Screw
Contact Current AC Max
0
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226