Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDEL-M22M-D-R-X0-K01
Order Code2432325
Product RangeRMQ-Titan M22 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDEL-M22M-D-R-X0-K01
Order Code2432325
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Product RangeRMQ-Titan M22 Series
Contact ConfigurationSPST-NC
Panel Cutout Diameter22.3mm
Switch OperationMomentary
Switch TerminalsScrew
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
IP RatingIP66
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
RMQ-Titan M22 Series
Panel Cutout Diameter
22.3mm
Switch Terminals
Screw
Actuator / Cap Colour
Red
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Contact Configuration
SPST-NC
Switch Operation
Momentary
Pushbutton Actuator Style
Round
IP Rating
IP66
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037104