Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM80(230V50HZ,240V60HZ)
Order Code1459189
Product RangeDILM
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €341.100 |
Price for:Each
Minimum: 1
Multiple: 1
€341.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM80(230V50HZ,240V60HZ)
Order Code1459189
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC198A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC380A
Product RangeDILM
Product Overview
DILM80(230V50HZ,240V60HZ) is a 3-pole contactor. It is certified by UL, IEC/EN 60947-4-1, VDE 0660, CSA-C22.2 No. 60947-4-1-14, UL Listed, CSA Certified, IEC 60947-4-1, UL File No.: E29096, CSA Class No.: 2411-03, 3211-04, UL Category Control No.: NLDX, UL 60947-4-1, IEC/EN 60947, CSA, EN 60947-4-1, CSA File No.: 012528. This contactor is used for motor applications.
- 9A load current inductive, 690VAC operating voltage
- 98A switching current AC1, 24V coil voltage VDC nom
- 22A load current resistive, DIN rail, panel relay mounting
- 3PST-NO contact configuration, 37kW switching power AC3
- 240V coil voltage VAC nom, 80A switching current AC3
- IP00 degree of protection, screw terminals connection
- 10,000,000 operations (AC operated) mechanical lifespan
- 3600 mechanical operations/h (AC operated) operating frequency
- Product dimension is 160 x 170 x 90mm (L x H x W)
- Ambient operating temperature range from -25 to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
80A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2