Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.960 |
5+ | €23.880 |
10+ | €22.060 |
25+ | €19.980 |
50+ | €18.430 |
Price for:Each
Minimum: 1
Multiple: 1
€25.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2162-4-7320
Order Code4336338
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)-
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter35mm
Product Height104mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Dielectric Type
-
Capacitance
5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
104mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
-
Lead Spacing
-
Product Diameter
35mm
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401