Print Page
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.220 |
5+ | €30.560 |
10+ | €29.230 |
25+ | €27.240 |
50+ | €26.010 |
Price for:Each
Minimum: 1
Multiple: 1
€33.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412FGM
Order Code9601066
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM82.4CFM
Flow Rate - Imperial82.4CFM
Flow Rate - Metric140m³/h
Noise Rating38dBA
Power Rating3.2W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.334m³/min
Product Range4400F
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
82.4CFM
Noise Rating
38dBA
Rated Speed
2400rpm
Current Rating
-
Air Flow - m3/min
2.334m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
82.4CFM
Flow Rate - Metric
140m³/h
Power Rating
3.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400F
Alternatives for 4412FGM
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21