Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.990 |
5+ | €21.150 |
10+ | €20.230 |
25+ | €19.190 |
50+ | €18.490 |
Price for:Each
Minimum: 1
Multiple: 1
€22.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NGMLE
Order Code2094451
Product Range600NG
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial14.7CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.41m³/min
Air Flow - CFM14.7CFM
Noise Rating19dBA
Power Rating700mW
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.41m³/min
Product Range600NG
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
14.7CFM
Flow Rate - Metric
0.41m³/min
Noise Rating
19dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
0.41m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
14.7CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
600NG
Technical Docs (3)
Alternatives for 612NGMLE
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066