Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoAF120-00144 48V P/2 6.500
Order Code3923749
Product RangeAxiForce Series
Also Known AsAF120-00144 48V P/2 6.500
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.570 |
5+ | €59.970 |
10+ | €59.360 |
25+ | €56.940 |
50+ | €51.480 |
Price for:Each
Minimum: 1
Multiple: 1
€60.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAF120-00144 48V P/2 6.500
Order Code3923749
Product RangeAxiForce Series
Also Known AsAF120-00144 48V P/2 6.500
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM203CFM
Noise Rating59dBA
Power Rating30W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating-
IP RatingIP68
Air Flow - m3/min5.75m³/min
Product RangeAxiForce Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
AxiForce model allows the fan speed to be changed via a pulse-width-modulated supply and offer open-collector speed signal output. Suitable for variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Performance from 178m³/h to a maximum of 650m³/h, depending on model
- PWM control and speed signal (4 wire specification)
- Aerodynamic design offering quiet operation
- Powerful and efficient motor technology
- Long service life
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
6500rpm
Current Rating
-
Air Flow - m3/min
5.75m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
203CFM
Power Rating
30W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Product Range
AxiForce Series
Technical Docs (1)
Alternatives for AF120-00144 48V P/2 6.500
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3