Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK3G355-PJ75-05
Order Code3297704
Product RangeRadiPac K3G355
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €1,111.000 |
Price for:Each
Minimum: 10
Multiple: 10
€11,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G355-PJ75-05
Order Code3297704
Product RangeRadiPac K3G355
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size500mm
External Depth409mm
Flow Rate - Metric5950m³/h
Air Flow - CFM-
Air Flow - m3/min99.17m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating1.1kW
Product RangeRadiPac K3G355
IP RatingIP55
SVHCLead (14-Jun-2023)
Product Overview
- RadiPac EC centrifugal fan with single inlet, backward curved blades and support bracket
- Output 10VDC, 10mA (max)
- Operation and alarm display
- Integrated PID controller, motor current limitation, external 24V input (programming)
- PFC passive, soft start function, RS485 MODBUS RTU, motor current limit
- Ball bearing mounting
- IP55 rated, 5 blades fan and clockwise rotation
- Control input 0-10 VDC / PWM
- Control interface with SELV potential safely disconnected from the mains
- Over-temperature protected electronics/motor, line undervoltage/phase failure detection
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
409mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Product Range
RadiPac K3G355
SVHC
Lead (14-Jun-2023)
Supply Voltage
400VAC
Fan Frame Size
500mm
Flow Rate - Metric
5950m³/h
Air Flow - m3/min
99.17m³/min
Bearing Type
Ball Bearing
Power Rating
1.1kW
IP Rating
IP55
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18