Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E133-BH66-05
Order Code1781422
Product RangeR2E133
Technical Datasheet
Supply Voltage230VAC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM203CFM
Flow Rate - Metric290m³/h
Air Flow - m3/min4.83m³/min
Flow Rate - Imperial203CFM
Noise Rating67dBA
Power Rating27W
Product RangeR2E133
Alternatives for R2E133-BH66-05
4 Products Found
Product Overview
ebm-papst offers a wide range of centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered.
- Backward-curved impeller
- Low-noise operation
- High product quality
- Low noise level
- Moisture-proof design
- Long service life
- Supplied with inlet ring and capicitor
- 7 baldes
- Product conforms to CE standard
- Supplied with capacitor and inlet ring to suit
Applications
Industrial
Technical Specifications
Supply Voltage
230VAC
External Depth
91mm
Flow Rate - Metric
290m³/h
Flow Rate - Imperial
203CFM
Power Rating
27W
Fan Frame Size
133mm
Air Flow - CFM
203CFM
Air Flow - m3/min
4.83m³/min
Noise Rating
67dBA
Product Range
R2E133
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7