Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E175-AC91-05
Order Code2502267
Product RangeR2E175 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €177.080 |
Price for:Each
Minimum: 1
Multiple: 1
€177.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E175-AC91-05
Order Code2502267
Product RangeR2E175 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth63mm
Air Flow - CFM245CFM
Air Flow - m3/min6.94m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating70W
Product RangeR2E175 Series
IP RatingIP44
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
63mm
Air Flow - m3/min
6.94m³/min
Bearing Type
Ball Bearing
Power Rating
70W
IP Rating
IP44
Supply Voltage
400VAC
Fan Frame Size
175mm
Air Flow - CFM
245CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
R2E175 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.811678