Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTG50T
Order Code891290
Also Known AsEHTG50T, GTIN UPC EAN: 5028356101290
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTG50T
Order Code891290
Also Known AsEHTG50T, GTIN UPC EAN: 5028356101290
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodTube
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
HTG is specifically designed for use in many mechanical and electrical applications operating at high temperatures. The product has excellent lubrication properties and contains anti-rust and anti-wear properties.
- High quality mechanical grease for lubrication and protection
- Wide temperature range
- Fortified with anti-wear and anti-oxidant additives
- Water resistant
Technical Specifications
Lubricant Type
Grease
Volume
50ml
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567