Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSGB200D
Order Code279493
Product RangeElectrolube - SGB
Also Known AsESGB200D, GTIN UPC EAN: 5028356100347
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSGB200D
Order Code279493
Product RangeElectrolube - SGB
Also Known AsESGB200D, GTIN UPC EAN: 5028356100347
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeElectrolube - SGB
SVHCTo Be Advised
Product Overview
SGB (2X Grease) was developed as an extension of the No 2 Range (SFA, SGA and SOA) with increased plastics compatibility. This product development was necessary due to the use of thermoplastics in the electronics and automotive industries. SGB will significantly increase contact performance and lifetime. Separate data sheets are available for the diluted oil (EML), oil (SOB), the red standard grease (SGBR) and the low penetration grease (SGBH).
- High quality, non-melting contact grease
- Hard consistency version SGBH) and oil version (SOB)
- Reduces contact wear and arcing
- Good plastics compatibility
- Excellent penetration and cooling properties
- Good mechanical lubrication
Technical Specifications
Lubricant Type
Grease
Volume
200ml
Product Range
Electrolube - SGB
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
UN Hazard Code:1950