Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoULS400D
Order Code298207
Product RangeElectrolube - ULS
Also Known AsEULS400D, GTIN UPC EAN: 5028356100125
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoULS400D
Order Code298207
Product RangeElectrolube - ULS
Also Known AsEULS400D, GTIN UPC EAN: 5028356100125
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsComputers, Electrical
Dispensing MethodCan
Volume400ml
Weight-
Product RangeElectrolube - ULS
SVHCTo Be Advised
Alternatives for ULS400D
3 Products Found
Product Overview
A fast-drying cleaning solvent for use on electronic, electromechanical and mechanical assemblies. Removes oil, grease and flux contaminants without leaving deposits. Safe on most plastics. Do not use on live electrical equipment. Allow solvent to evaporate before applying current.
- Excellent degreasing properties
- Also removes flux residues form PCBs
- Can be used to remove acrylic conformal coatings
- Harmless to most plastics, rubbers and elastomers
- 400ml
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Computers, Electrical
Volume
400ml
Product Range
Electrolube - ULS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
UN Hazard Code:1950