Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoSWA50-AAB1AA
Order Code4354787
Product RangeFieldPort SWA50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €331.330 |
Price for:Each
Minimum: 1
Multiple: 1
€331.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoSWA50-AAB1AA
Order Code4354787
Product RangeFieldPort SWA50 Series
Technical Datasheet
Signal Conditioner InputHART
Signal Conditioner OutputBluetooth, WirelessHART
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeFieldPort SWA50 Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
HART
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Bluetooth, WirelessHART
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
Cable Mount
Product Range
FieldPort SWA50 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48