Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900349252
Order Code3793723
Product RangeHearing Aid Battery Series
Also Known AsAC675E, PR44, E001082206
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900349252
Order Code3793723
Product RangeHearing Aid Battery Series
Also Known AsAC675E, PR44, E001082206
Technical Datasheet
Battery Voltage1.4V
Battery Size Code675
Battery TechnologyZinc Air
Battery Capacity529mAh
External Diameter11.6mm
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity4
Battery Type / SizeButton Cell
Weight1.9g
Battery IEC CodePR44
Battery NEDA Code7003ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
External Diameter
11.6mm
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
PR44
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
675
Battery Capacity
529mAh
Battery Terminals
Pressure Contact
Pack Quantity
4
Weight
1.9g
Battery NEDA Code
7003ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001