Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900411553
Order Code3416722
Also Known AsCR1632, E300844102
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900411553
Order Code3416722
Also Known AsCR1632, E300844102
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
External Diameter16mm
Battery Capacity130mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.8g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
130mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
External Diameter
16mm
External Height
3.2mm
Pack Quantity
1
Weight
1.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090