Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE04-0625-WH-5
Order Code4163903
Product RangeSBPE Series
Also Known As1SET530100R0000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €583.020 | 
Price for:Pack of 5000
Minimum: 1
Multiple: 1
€583.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE04-0625-WH-5
Order Code4163903
Product RangeSBPE Series
Also Known As1SET530100R0000
Technical Datasheet
Label TypeDie-Cut
Label Height19.1mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity5000
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
5000
SVHC
To Be Advised
Label Height
19.1mm
Label Diameter
-
Label Colour
White
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65544