Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32921C3683M000
Order Code1781890
Product RangeB32921 Series
Technical Datasheet
3,669 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.384 |
| 50+ | €0.298 |
| 100+ | €0.264 |
| 250+ | €0.239 |
| 500+ | €0.210 |
| 1000+ | €0.183 |
Price for:Each
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32921C3683M000
Order Code1781890
Product RangeB32921 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating475V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32921 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32921C series EMI suppression capacitors (MKP) suitable for X2 class for interference suppression and across the line applications.
- Very small dimensions
- Self-healing properties
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
- Terminals: parallel wire leads, lead-free tinned
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.068µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
475V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32921 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
Product traceability