Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39162B3522U410
Order Code2360869
Product RangeB3522 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39162B3522U410
Order Code2360869
Product RangeB3522 Series
Technical Datasheet
Centre Frequency1.575GHz
Pass Band Frequency1.574397GHz ~ 1.576443GHz
SAW Filter ApplicationsGPS
No. of Pins6Pins
Filter Case StyleSMD
Product RangeB3522 Series
Automotive Qualification Standard-
Product Overview
The B39162B3522U410 is a low-loss SAW RF Filter with Ni and gold-plated terminals suitable for GPS applications.
- AEC-Q200 Qualified
- ESD Sensitive
- No matching network required for operation at 50Ω
- Surface mount technology (SMT)
- Approximate weight 0.037g
Applications
Automotive, Industrial
Technical Specifications
Centre Frequency
1.575GHz
SAW Filter Applications
GPS
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1.574397GHz ~ 1.576443GHz
No. of Pins
6Pins
Product Range
B3522 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability