Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €2.180 |
Price for:Each
Minimum: 400
Multiple: 400
€872.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59100M1110A070
Order Code1299942
Product RangeB59100
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeB59100
Operating Voltage Max30VDC
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
100ohm
Product Range
B59100
Applications
Limit Temperature Monitoring & Thermal Protection
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Alternatives for B59100M1110A070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability