Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1183K000
Order Code3806229
Product RangeB78108S BC Series
Technical Datasheet
3,230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.171 |
100+ | €0.161 |
500+ | €0.143 |
1000+ | €0.129 |
2500+ | €0.116 |
5000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1183K000
Order Code3806229
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance18µH
DC Current Rating580mA
DC Resistance Max0.67ohm
Inductance Tolerance± 10%
Self Resonant Frequency17MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
580mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
18µH
DC Resistance Max
0.67ohm
Self Resonant Frequency
17MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability