Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB81141C1223M000
Order Code2797936
Product RangeB81141 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB81141C1223M000
Order Code2797936
Product RangeB81141 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance0.022µF
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
dv/dt Rating400V/µs
Product Diameter-
Product RangeB81141 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.022µF
Capacitor Terminals
PC Pin
Product Diameter
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
-
Capacitance Tolerance
± 20%
dv/dt Rating
400V/µs
Product Range
B81141 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability