Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1152K
Order Code158719
Product RangeB82442A SIMID Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
10+ | €2.070 |
100+ | €1.540 |
250+ | €1.220 |
500+ | €1.020 |
1000+ | €0.860 |
Price for:Each
Minimum: 10
Multiple: 10
€20.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1152K
Order Code158719
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.032ohm
Self Resonant Frequency55MHz
DC Current Rating1.6A
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
55MHz
Inductor Case Style
2220 [5650 Metric]
Product Range
B82442A SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
DC Resistance Max
0.032ohm
DC Current Rating
1.6A
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002