Print Page
Image is for illustrative purposes only. Please refer to product description.
509 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.410 |
50+ | €1.390 |
100+ | €1.380 |
200+ | €1.360 |
500+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X5080T502
Order Code1886596
Technical Datasheet
Product Range-
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B88069X5080T502 is a 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for power supply and cable TV.
- Standard size
- Very fast response time
- High current rating capability
- Stable performance over life
Applications
Safety, Industrial, Power Management, Consumer Electronics
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
800V
DC Breakover Voltage
470V
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability