Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0IC1200AP1
Order Code3497462
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power150W
Kit Contents0IC1200A Solder Stn, 0TR01/SB Tip-Reatvtr, 0102PDLF07/SB, 0102CDLF32/SB, 0102ADLF20/SB Tips/3ZT00165
Product Range-
Plug Type-
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
0IC1200A Solder Stn, 0TR01/SB Tip-Reatvtr, 0102PDLF07/SB, 0102CDLF32/SB, 0102ADLF20/SB Tips/3ZT00165
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3