Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerETTINGER
Manufacturer Part No013.14.229.
Order Code1336231
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingSilver
Overall Length11mm
Length - Below Flange4.5mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for 013.14.229.
1 Product Found
Product Overview
The 13.14.229 is a press-fit round Terminal Pin made of brass with silver-plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
4.5mm
SVHC
No SVHC (12-Jan-2017)
Mounting Hole Dia
1.3mm
Overall Length
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699