Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA3018
Order Code3390467
Product RangeMA3000 Series
Also Known AsGTIN UPC EAN: 793950373187
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA3018
Order Code3390467
Product RangeMA3000 Series
Also Known AsGTIN UPC EAN: 793950373187
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product RangeMA3000 Series
Product Overview
An autoranging flexible jaw True RMS clamp meter to enable readings to be made in places where conventional clamp meters would struggle to fit.
- 3000 Count backlit LCD display
- 18" Flexible cable with 7.5mm diameter
- Measures TRMS in three current ranges
- Overrange and low battery indication
- Auto power-off with disable function
- Power: 2x AAA batteries (included)
- Safety: CAT III 1000V and CAT IV 600V
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
MA3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34