Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH550-C
Order Code3350731
Also Known AsGTIN UPC EAN: 00793950425527
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH550-C
Order Code3350731
Also Known AsGTIN UPC EAN: 00793950425527
Technical Datasheet
Accessory TypeExtension Cable
For Use WithExtech RH550-P Humidity/Temperature Probe
Product Range-
SVHCTo Be Advised
Product Overview
- Extension cable for RH550-P humidity/temperature probe
- 6.5ft (197 cm) cable length
- 6.9ft (210cm) cable length and two end connectors
- Connect up to three RH550-C cables serially to the RH550 meter without sacrificing accuracy
Technical Specifications
Accessory Type
Extension Cable
Product Range
-
For Use With
Extech RH550-P Humidity/Temperature Probe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95