Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.150 |
10+ | €3.260 |
25+ | €2.810 |
50+ | €2.540 |
100+ | €2.530 |
216+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€4.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643163851
Order Code4154596
Technical Datasheet
Impedance220ohm
Frequency Min25MHz
Frequency Max300MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance
220ohm
Frequency Max
300MHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
Product traceability