Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.640 |
10+ | €36.890 |
Price for:Each
Minimum: 1
Multiple: 1
€37.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBOH-32-G14
Order Code3432657
Product RangeVBOH
Also Known As1302994
Technical Datasheet
Valve TypeHand Slide
Valve Function3/2 Way, Bistable
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Flow Rate1675l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max80°C
Operating Pressure Min950mbar
Product RangeVBOH
SVHCNo SVHC (25-Jun-2020)
Product Overview
VBOH series hand slide valves are used as a shut-off function for pressurising and exhausting compressed air systems, for example upstream of service unit combinations, for air guns and also for exhausting pneumatic cylinders.
- 3/2-way, bistable valve
- G1/4 pneumatic connection
- Non-overlapping, so no pressure losses when switching
- Minimal installation effort
- High flow rate and operating pressure
- Exclusive design
Technical Specifications
Valve Type
Hand Slide
Pneumatic Connection
G1/4
Flow Rate
1675l/min
Pneumatic Connection Method
-
Operating Temperature Max
80°C
Product Range
VBOH
Valve Function
3/2 Way, Bistable
Operating Pressure Max
12bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84818069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03618