Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-8-SL-LED-24
Order Code3437211
Product RangeSME Series
Also Known As526622
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8-SL-LED-24
Order Code3437211
Product RangeSME Series
Also Known As526622
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series magnetic reed proximity sensor for T-slot
- Inserted in the slot lengthwise, sturdy due to long guides
- Yellow LED switching status indication
- Rated operating voltage of 24VDC
- Conforms to standard EN 60947-5-2
- RCM compliance mark certified
- Maximum output current of 500mA
- Plug directly on sensor
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00814