Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.050 |
10+ | €47.090 |
Price for:Each
Minimum: 1
Multiple: 1
€48.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoZK-1/8-B
Order Code3437114
Product RangeZK
Also Known As6680
Technical Datasheet
Valve TypeLogic Element
Valve FunctionAND
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate550l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1bar
Product RangeZK
SVHCNo SVHC (25-Jun-2020)
Product Overview
- ZK series pneumatic AND gate for logical function control
- With through-hole mounting
- Anodized wrought aluminium alloy housing material
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- Nominal width of 4.5mm
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
G1/8
Flow Rate
550l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
ZK
Valve Function
AND
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045